Part Details for F9460PC-4.6MM-6.4MM-RECT by 3M Interconnect
Results Overview of F9460PC-4.6MM-6.4MM-RECT by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F9460PC-4.6MM-6.4MM-RECT Information
F9460PC-4.6MM-6.4MM-RECT by 3M Interconnect is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CRG09A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 1 A , Rectifier Diode, S-FLAT | |
CMG03A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 600 V, 2 A , Rectifier Diode, M-FLAT | |
CRG11B | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 0.4 A , Rectifier Diode, S-FLAT |