F931V474KAA
Description: Cap,Tantalum / Ta2O5,470nF,35VDC,10% -Tol,10% +Tol

Overview of F931V474KAA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F931V474KAA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F931V474KAA by Nichicon Corporation

F931V474KAA
Nichicon Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.6 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
1206
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. F931V474KAA
    Nichicon Corporation
    Cap,Tantalum / Ta2O5,470nF,35VDC,10% -Tol,10% +Tol
    VS

Alternate Parts for F931V474KAA

This table gives cross-reference parts and alternative options found for F931V474KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931V474KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45135A4749K708 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP KEMET Corporation F931V474KAA vs B45135A4749K708
VTS474K035AT Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206 Vatronics Technologies Limited F931V474KAA vs VTS474K035AT
TBJA474K035JLLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components F931V474KAA vs TBJA474K035JLLC0945
TBJA474K035JESB0845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components F931V474KAA vs TBJA474K035JESB0845
TBJA474K035JELC0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components F931V474KAA vs TBJA474K035JELC0045
TBJA474K035RELC0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components F931V474KAA vs TBJA474K035RELC0823
TBJA474K035RFLB0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components F931V474KAA vs TBJA474K035RFLB0H23
TBJA474K035RCSC0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components F931V474KAA vs TBJA474K035RCSC0024
T493A474K035CT642B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, KEMET Corporation F931V474KAA vs T493A474K035CT642B7640
T493A474K035CT632C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, KEMET Corporation F931V474KAA vs T493A474K035CT632C7640

Related Parts for F931V474KAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F931V474KAA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F931V474KAA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of F931V474KAA would you like to use for your alert(s)?
  • Please alert me when F931V474KAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F931V474KAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F931V474KAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F931V474KAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F931V474KAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F931V474KAA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: