Part Details for F931E225MAA by Kyocera AVX Components
Overview of F931E225MAA by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931E225MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2273
|
Newark | Cap, 2.2Μf, 25V, 20% Rohs Compliant: Yes |Kyocera Avx F931E225MAA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1600 |
|
$0.3260 / $0.4330 | Buy Now |
DISTI #
58R3299
|
Newark | Tantalum Capacitor, 2.2Uf 25V 6.3 Ohm 20%, 3216-12, Capacitance:2.2Μf, Voltage(Dc):25V, Tantalum Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |AVX F931E225MAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 | Buy Now |
DISTI #
35B9182
|
Newark | Capacitor Tant, 2.2Uf 25V 6.3 Ohm 20%, 3216-12, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:6.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:109Ma Rohs Compliant: Yes |Avx/nichicon F931E225MAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1320 | Buy Now |
DISTI #
478-8311-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 25V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8076 In Stock |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
647-F931E225MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 2.2uF 20% 1206 ESR= 6.3 Ohm RoHS: Compliant | 168 |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
73978686
|
RS | Tantalum - NTP Conformal2.2 uF,25 V | AVX F931E225MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2830 | RFQ |
|
Future Electronics | Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0873 / $0.0979 | Buy Now |
DISTI #
F931E225MAA
|
TTI | Tantalum Capacitors - Solid SMD 25V 2.2uF 20% 1206 ESR= 6.3 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0930 / $0.1060 | Buy Now |
DISTI #
F931E225MAA
|
Avnet Abacus | Cap Tant Solid 2.2uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R (Alt: F931E225MAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F931E225MAA
|
Avnet Asia | Cap Tant Solid 2.2uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R (Alt: F931E225MAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F931E225MAA
F931E225MAA CAD Models
F931E225MAA Part Data Attributes:
|
F931E225MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931E225MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6300 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F931E225MAA
This table gives cross-reference parts and alternative options found for F931E225MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931E225MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225M025CWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | F931E225MAA vs TBJA225M025CWSZ0000 |
TBJA225M025CWLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | F931E225MAA vs TBJA225M025CWLZ0H23 |
TBJA225M025CWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | F931E225MAA vs TBJA225M025CWLZ0723 |
TBJA225M025CWLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | F931E225MAA vs TBJA225M025CWLZ0724 |
TBJA225M025CWLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | F931E225MAA vs TBJA225M025CWLC0824 |
TBJA225M025CSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | F931E225MAA vs TBJA225M025CSSZ0H45 |
TBJA225M025CSLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | F931E225MAA vs TBJA225M025CSLZ0H00 |
TBJA225M025CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | F931E225MAA vs TBJA225M025CRSZ0H00 |
TBJA225M025CWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | F931E225MAA vs TBJA225M025CWSZ0H24 |
TBJA225M025CSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | F931E225MAA vs TBJA225M025CSSC0H00 |