Datasheets
F931D336MVCBMA by: Nichicon Corporation

CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP

Part Details for F931D336MVCBMA by Nichicon Corporation

Overview of F931D336MVCBMA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for F931D336MVCBMA

F931D336MVCBMA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F931D336MVCBMA Part Data Attributes

F931D336MVCBMA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
F931D336MVCBMA Nichicon Corporation CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 20 V
Surface Mount YES
Terminal Shape WRAPAROUND

Alternate Parts for F931D336MVCBMA

This table gives cross-reference parts and alternative options found for F931D336MVCBMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931D336MVCBMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B45196-H4336-M0409 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation F931D336MVCBMA vs B45196-H4336-M0409
F911D336MNMBMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP Nichicon Corporation F931D336MVCBMA vs F911D336MNMBMA
TMC1DDTTE336MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KOA Speer Electronics Inc F931D336MVCBMA vs TMC1DDTTE336MR
B45198-R4336-M0506 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation F931D336MVCBMA vs B45198-R4336-M0506
B45196-H4336-M0406 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation F931D336MVCBMA vs B45196-H4336-M0406
F931D336MNMBMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, CHIP Nichicon Corporation F931D336MVCBMA vs F931D336MNMBMA
F931D336MNCBMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, CHIP Nichicon Corporation F931D336MVCBMA vs F931D336MNCBMA
F931D336MNMBMA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP Kyocera AVX Components F931D336MVCBMA vs F931D336MNMBMA
B45198-H4336-M0409 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation F931D336MVCBMA vs B45198-H4336-M0409
B45198-P4336-M0406 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation F931D336MVCBMA vs B45198-P4336-M0406

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F931D336MVCBMA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F931D336MVCBMA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of F931D336MVCBMA would you like to use for your alert(s)?
  • Please alert me when F931D336MVCBMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F931D336MVCBMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F931D336MVCBMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F931D336MVCBMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F931D336MVCBMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F931D336MVCBMA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: