Part Details for F931D336MCG by Kyocera AVX Components
Overview of F931D336MCG by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931D336MCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-F931D336MCGTR-ND
|
DigiKey | NEW SMD STANDARD PL Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6514 / $0.7152 | Buy Now |
DISTI #
581-F931D336MCG
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 2312 20% RoHS: Compliant | 0 |
|
$0.6380 / $0.7010 | Order Now |
DISTI #
73980828
|
RS | Conventional MnO2,33 uF,20 V | AVX F931D336MCG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |