Part Details for F931D225KBA by Nichicon Corporation
Overview of F931D225KBA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931D225KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9629 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM CHIP,2.2UF,20V,+-10%,SMD,B CASE(3528-21) | 585 |
|
$0.0750 / $0.1200 | Buy Now |
Part Details for F931D225KBA
F931D225KBA CAD Models
F931D225KBA Part Data Attributes
|
F931D225KBA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F931D225KBA
Nichicon Corporation
Tantalum Molded Capacitor; Capacitance: 2.2uF; Voltage: 20V; Case Size: 3.4x1.9 mm; Packaging: Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |