Part Details for F931C155MAA by KYOCERA AVX Components
Overview of F931C155MAA by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931C155MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62279109
|
Verical | Cap Tant Solid 1.5uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125°C T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2216 | Americas - 2000 |
|
$0.1254 / $0.1339 | Buy Now |