Part Details for F931C107KNC by Kyocera AVX Components
Overview of F931C107KNC by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931C107KNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B9085
|
Newark | Capacitor,100Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Avx/nichicon F931C107KNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9780 / $1.3200 | Buy Now |
DISTI #
478-8240-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
588 In Stock |
|
$0.5239 / $1.8500 | Buy Now |
DISTI #
F931C107KNC
|
Avnet Americas | Cap Tant Solid 100uF 16V N CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.6Ohm 125°C T/R - Tape and Reel (Alt: F931C107KNC) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
647-F931C107KNC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=6 00mOhms 10% RoHS: Compliant | 141 |
|
$0.5230 / $1.8500 | Buy Now |
DISTI #
73978764
|
RS | Tantalum - NTP Conformal100 uF,16 V | AVX F931C107KNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Future Electronics | F93 Series 100 uF ±10 % 16 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 500Reel |
|
$0.5600 / $0.6050 | Buy Now |
DISTI #
F931C107KNC
|
TME | Capacitor: tantalum, 100uF, 16VDC, SMD, N, 2917, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$1.5400 | RFQ |
DISTI #
F931C107KNC
|
Avnet Abacus | (Alt: F931C107KNC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F931C107KNC
F931C107KNC CAD Models
F931C107KNC Part Data Attributes
|
F931C107KNC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931C107KNC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for F931C107KNC
This table gives cross-reference parts and alternative options found for F931C107KNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931C107KNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD107K016S0125V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931C107KNC vs TPSD107K016S0125V |
TBJD107K016CBLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931C107KNC vs TBJD107K016CBLC0023 |
TPSD107K016S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931C107KNC vs TPSD107K016S0150 |
TBJD107K016LRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | F931C107KNC vs TBJD107K016LRSZ0H00 |
TBJD107K016CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931C107KNC vs TBJD107K016CBSB0023 |
TBJD107K016JRLC0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931C107KNC vs TBJD107K016JRLC0945 |
TAJD107K016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F931C107KNC vs TAJD107K016BNJ |
TBJD107K016LRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | F931C107KNC vs TBJD107K016LRLC0H45 |
TAJD107K016SNJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | F931C107KNC vs TAJD107K016SNJV |
TAJE107K016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F931C107KNC vs TAJE107K016YNJ |