Part Details for F931A226MBA by Kyocera AVX Components
Overview of F931A226MBA by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A226MBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8211-1-ND
|
DigiKey | CAP TANT 22UF 20% 10V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18844 In Stock |
|
$0.0927 / $0.5100 | Buy Now |
DISTI #
F931A226MBA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: F931A226MBA) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2760 / $0.2979 | Buy Now |
DISTI #
58R3266
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 58R3266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
647-F931A226MBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF RoHS: Compliant | 45404 |
|
$0.0930 / $0.3300 | Buy Now |
DISTI #
V36:1790_07468434
|
Arrow Electronics | Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks Date Code: 2442 | Americas - 8000 |
|
$0.0962 / $0.1030 | Buy Now |
DISTI #
V72:2272_07468434
|
Arrow Electronics | Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1722 Container: Cut Strips | Americas - 26 |
|
$0.1040 / $0.1932 | Buy Now |
DISTI #
73978796
|
RS | Tantalum - NTP Conformal22 uF,10 V | AVX F931A226MBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4130 / $0.4860 | RFQ |
|
Future Electronics | F93 Series 22 uF ±20% 10 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1010 / $0.1090 | Buy Now |
|
Bristol Electronics | 26060 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 375 |
|
$0.1575 / $0.5250 | Buy Now |
Part Details for F931A226MBA
F931A226MBA CAD Models
F931A226MBA Part Data Attributes
|
F931A226MBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A226MBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 85 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for F931A226MBA
This table gives cross-reference parts and alternative options found for F931A226MBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A226MBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB226M010RWLZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | F931A226MBA vs TBJB226M010RWLZ0H45 |
TBJB226M010JWLC0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | F931A226MBA vs TBJB226M010JWLC0800 |
TBJB226M010JWSZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | F931A226MBA vs TBJB226M010JWSZ0800 |
TBJB226M010RWSZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | F931A226MBA vs TBJB226M010RWSZ0900 |
TBJB226M010LBSZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | F931A226MBA vs TBJB226M010LBSZ0800 |
TBJB226M010CBLZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1411, | F931A226MBA vs TBJB226M010CBLZ0H00 |
TBJB226M010CWLC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | F931A226MBA vs TBJB226M010CWLC0945 |
TBJB226M010LBLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | F931A226MBA vs TBJB226M010LBLB0924 |
TBJB226M010LSSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1411, | F931A226MBA vs TBJB226M010LSSZ0H23 |
TBJB226M010LSLC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1411, | F931A226MBA vs TBJB226M010LSLC0H23 |