Part Details for F931A107MBAAHA by Kyocera AVX Components
Overview of F931A107MBAAHA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A107MBAAHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F931A107MBAAHA
|
Avnet Asia | Cap Tant Solid 100uF 10V B Case 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.2 Ohm 125?C T/R (Alt: F931A107MBAAHA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F931A107MBAAHA
F931A107MBAAHA CAD Models
F931A107MBAAHA Part Data Attributes
|
F931A107MBAAHA
Kyocera AVX Components
Buy Now
|
Compare Parts:
F931A107MBAAHA
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |