Part Details for F930J107KBA by Kyocera AVX Components
Overview of F930J107KBA by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F930J107KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3260
|
Newark | Cap, 100Uf, 6.3V, Tant, Case B, Capacitance:100µf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:307Ma Rohs Compliant: Yes |Kyocera Avx F930J107KBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5004 |
|
$0.1490 / $0.1630 | Buy Now |
DISTI #
66AH5822
|
Newark | Cap, 100Uf, 6.3V, Tant, Case B Rohs Compliant: Yes |Kyocera Avx F930J107KBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4540 / $0.5030 | Buy Now |
DISTI #
478-8153-1-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44219 In Stock |
|
$0.1205 / $0.6100 | Buy Now |
DISTI #
F930J107KBA
|
Avnet Americas | Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9Ohm 125?C T/R - Tape and Reel (Alt: F930J107KBA) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3172 | Buy Now |
DISTI #
50AH3260
|
Avnet Americas | Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9Ohm 125?C T/R - Product that comes on tape, but is not reeled (Alt: 50AH3260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.1910 / $0.5510 | Buy Now |
DISTI #
647-F930J107KBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 1211 ESR= 900mOhms 10% RoHS: Compliant | 7423 |
|
$0.1200 / $0.6100 | Buy Now |
DISTI #
73978859
|
RS | Tantalum - NTP Conformal100 uF,6.3 V | AVX F930J107KBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4240 / $0.4980 | RFQ |
|
Future Electronics | F93 Series 100 uF ±10 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 48000Reel |
|
$0.1180 / $0.1260 | Buy Now |
|
Future Electronics | F93 Series 100 uF ±10 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4750 | Buy Now |
DISTI #
F930J107KBA
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 100uF 1211 ESR= 900mOhms 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1200 | Buy Now |
Part Details for F930J107KBA
F930J107KBA CAD Models
F930J107KBA Part Data Attributes
|
F930J107KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F930J107KBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 123 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for F930J107KBA
This table gives cross-reference parts and alternative options found for F930J107KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J107KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB107K006T0250 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | F930J107KBA vs TPSB107K006T0250 |
TPSB107K006A0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F930J107KBA vs TPSB107K006A0400 |
TPSB107K006S0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F930J107KBA vs TPSB107K006S0400 |
TPSB107K006A0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F930J107KBA vs TPSB107K006A0250 |
TPSB107K006H0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F930J107KBA vs TPSB107K006H0400 |
TPSB107K006H0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F930J107KBA vs TPSB107K006H0250 |
TPSB107K006R0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F930J107KBA vs TPSB107K006R0400 |
TPSB107K006R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F930J107KBA vs TPSB107K006R0250 |