Part Details for F930J106KAA by Kyocera AVX Components
Overview of F930J106KAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F930J106KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2227
|
Newark | Cap, 10Μf, 6.3V, 10% Rohs Compliant: Yes |Kyocera Avx F930J106KAA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 717 |
|
$0.4400 / $0.5770 | Buy Now |
DISTI #
35B8979
|
Newark | Capacitor,10Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Avx/nichicon F930J106KAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.3620 | Buy Now |
DISTI #
478-8150-1-ND
|
DigiKey | CAP TANT 10UF 10% 6.3V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7438 In Stock |
|
$0.0765 / $0.4200 | Buy Now |
DISTI #
647-F930J106KAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 ESR= 3 Ohm RoHS: Compliant | 1408 |
|
$0.0760 / $0.4200 | Buy Now |
DISTI #
73978863
|
RS | Tantalum - NTP Conformal10 uF,6.3 V | AVX F930J106KAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 / $0.4110 | RFQ |
|
Future Electronics | 10mF 10% 6.3v case A - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.0853 / $0.0957 | Buy Now |
DISTI #
F930J106KAA
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 ESR= 3 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.1040 | Buy Now |
DISTI #
F930J106KAA
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.4760 | RFQ |
|
Chip1Cloud | CAP TANT 10UF 6.3V 10% 1206 | 2110 |
|
RFQ |
Part Details for F930J106KAA
F930J106KAA CAD Models
F930J106KAA Part Data Attributes:
|
F930J106KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F930J106KAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F930J106KAA
This table gives cross-reference parts and alternative options found for F930J106KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J106KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ106ATLSR1K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | F930J106KAA vs TCKOJ106ATLSR1K5 |
B45006A1069K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F930J106KAA vs B45006A1069K208 |
T451A11060JKAP | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | F930J106KAA vs T451A11060JKAP |
TEESVA0J106K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | F930J106KAA vs TEESVA0J106K8R |
07016-009KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | F930J106KAA vs 07016-009KBC |
B45198L1106K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | F930J106KAA vs B45198L1106K109 |
TCKOJ106ATLSR1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | F930J106KAA vs TCKOJ106ATLSR1K0 |
B45106A1069K807 | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10% -TOL,10% +TOL | KEMET Corporation | F930J106KAA vs B45106A1069K807 |
T450A11060JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206 | Fenghua (HK) Electronics Ltd | F930J106KAA vs T450A11060JKB |
293D106X96R3A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F930J106KAA vs 293D106X96R3A2WE3 |