Part Details for F930G107KAA by Kyocera AVX Components
Overview of F930G107KAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F930G107KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4603
|
Newark | New Smd Standard Pl/T&r Rohs Compliant: Yes |AVX F930G107KAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3740 / $0.4860 | Buy Now |
DISTI #
478-8132-1-ND
|
DigiKey | CAP TANT 100UF 10% 4V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
628 In Stock |
|
$0.1579 / $0.7000 | Buy Now |
DISTI #
647-F930G107KAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=2Ohms 10% RoHS: Compliant | 1899 |
|
$0.1540 / $0.6800 | Buy Now |
DISTI #
V72:2272_10746032
|
Arrow Electronics | Cap Tant Solid 100uF 4V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2204 Container: Cut Strips | Americas - 2000 |
|
$0.2776 / $0.3678 | Buy Now |
DISTI #
73978876
|
RS | Tantalum - NTP Conformal100 uF,4 V | AVX F930G107KAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1786 | Buy Now |
|
Bristol Electronics | 433 |
|
RFQ | ||
DISTI #
F930G107KAA
|
TTI | Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=2Ohms 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1880 | Buy Now |
DISTI #
F930G107KAA
|
Avnet Asia | Cap Tant Solid 100uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2Ohm 125°C T/R (Alt: F930G107KAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F930G107KAA
F930G107KAA CAD Models
F930G107KAA Part Data Attributes:
|
F930G107KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F930G107KAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.004 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 77 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F930G107KAA
This table gives cross-reference parts and alternative options found for F930G107KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930G107KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D107X9004A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F930G107KAA vs 293D107X9004A8T |
TA004TCM107KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | F930G107KAA vs TA004TCM107KAR |
293D107X9004A2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | F930G107KAA vs 293D107X9004A2TE3 |
TR3A107K004F1000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | F930G107KAA vs TR3A107K004F1000 |
TLESVA0G107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | F930G107KAA vs TLESVA0G107K8RE |
TA004TCM107KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | F930G107KAA vs TA004TCM107KAR-13 |
TR3A107K004F1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F930G107KAA vs TR3A107K004F1000 |
ESVA0G107K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | F930G107KAA vs ESVA0G107K |
TAJA107K004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930G107KAA vs TAJA107K004Y |
293D107X9004A8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | F930G107KAA vs 293D107X9004A8T |