Part Details for F93-40-Q by Panduit Corp
Overview of F93-40-Q by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F93-40-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7896
|
Newark | Terminal, Wire Ferrule, Uninsulated, Wire Ferrule Type:Single Wire, Wire Size Awg Max:-, Conductor Area Csa:185Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:40Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F93-40-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.3500 / $8.7700 | Buy Now |
DISTI #
298-14487-ND
|
DigiKey | CONN FERRULE 350 MCM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2050 / $9.2200 | Buy Now |
DISTI #
72AC7896
|
Avnet Americas | Ferrules Terminal (6.2/0)AWG 40mm 23.5mm Tin - Bulk (Alt: 72AC7896) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 31 Partner Stock |
|
$7.8200 / $8.7700 | Buy Now |
DISTI #
F93-40-Q
|
Avnet Americas | Ferrules Terminal (6.2/0)AWG 40mm 23.5mm Tin - Bag (Alt: F93-40-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5,541.7900 | Buy Now |
DISTI #
644-F93-40-Q
|
Mouser Electronics | Terminals LRG FERR NON-INSUL 350 kcmil 1.57 RoHS: Compliant | 17 |
|
$7.0400 / $8.8200 | Buy Now |
DISTI #
70283224
|
RS | Ferrule, No Sleeve, 350 kcmil Wire Size, 1.57" Pin Length | Panduit F93-40-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$211.9000 | RFQ |
DISTI #
72259766
|
RS | Ferrule, No Sleeve, 350 kcmil Wire Size, 1.57" Pin Length | Panduit F93-40-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 | RFQ |
DISTI #
PANF93-40-Q
|
Heilind Electronics | FERRULE, NO SLEEVE, 350 KCMIL (185.0MM | Americas - 0 in Stock |
|
$7.2870 / $7.8943 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal (6.2/0)AWG 40mm 23.5mm Tin RoHS: Compliant |
100 In Stock |
|
$7.4700 / $8.3300 | Buy Now |
DISTI #
82116797
|
Verical | Ferrules Terminal (6.2/0)AWG Copper 40mm Tin Bag RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2406 | Americas - 100 |
|
$9.7110 / $10.8290 | Buy Now |
Part Details for F93-40-Q
F93-40-Q CAD Models
F93-40-Q Part Data Attributes
|
F93-40-Q
Panduit Corp
Buy Now
|
Compare Parts:
F93-40-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |