Part Details for F92ERQ1Q1SNM001 by Panduit Corp
Overview of F92ERQ1Q1SNM001 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERQ1Q1SNM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y4792
|
Newark | Fibre Optics, Lc Duplex To Lc Duplex, 1M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:1M, Fibre Diameter:9Μm/125Μm Rohs Compliant: Yes |Panduit F92ERQ1Q1SNM001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$66.9300 / $78.8900 | Buy Now |
DISTI #
298-12645-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$50.6126 / $57.1400 | Buy Now |
DISTI #
F92ERQ1Q1SNM001
|
Avnet Americas | Cable Assembly Riser 1m LC to LC PL-PL - Bulk (Alt: F92ERQ1Q1SNM001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7300 | Buy Now |
DISTI #
67Y4792
|
Avnet Americas | Cable Assembly Riser 1m LC to LC PL-PL - Bulk (Alt: 67Y4792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 20 Partner Stock |
|
$66.9300 / $78.8900 | Buy Now |
DISTI #
644-F92ERQ1Q1SNM001
|
Mouser Electronics | Wire Ducting & Raceways OS2 2f 1.6mm PC OFNR PushPull LC/PushPul RoHS: Compliant | 0 |
|
$55.5600 | Order Now |
DISTI #
71122523
|
RS | OS2 2 Fiber 1.6mm Jacket Patch cord Rise | Panduit F92ERQ1Q1SNM001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5700 / $57.1400 | RFQ |
DISTI #
PANF92ERQ1Q1SNM001
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7300 / $60.3400 | Buy Now |
DISTI #
000000000005405638
|
Sager | Wire Ducting & Raceways OS2 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$56.3800 / $71.1300 | Buy Now |
DISTI #
10015694
|
TestEquity LLC | Panduit F92ERQ1Q1SNM001 Opti-Core 2 Fiber Patch Cord, OS2, LC Push Pull, Riser, Yellow/Aqua, 3.3ft | 0 |
|
$58.5400 | Buy Now |
Part Details for F92ERQ1Q1SNM001
F92ERQ1Q1SNM001 CAD Models
F92ERQ1Q1SNM001 Part Data Attributes:
|
F92ERQ1Q1SNM001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92ERQ1Q1SNM001
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | Panduit | |
Application | DATA CENTER | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |