Part Details for F92ERLNSNSNM002 by Panduit Corp
Overview of F92ERLNSNSNM002 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERLNSNSNM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5226
|
Newark | Os2 2F 1.6Mm Pc Ofnr Lc Dup/Sc Dup Std P |Panduit F92ERLNSNSNM002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9600 / $61.0100 | Buy Now |
DISTI #
298-16179-ND
|
DigiKey | OS2 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$54.7400 | Buy Now |
DISTI #
F92ERLNSNSNM002
|
Avnet Americas | Cable Assembly Riser 2m Duplex LC to Duplex SC PL-PL - Bulk (Alt: F92ERLNSNSNM002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.5500 | Buy Now |
DISTI #
644-F92ERLNSNSNM002
|
Mouser Electronics | Wire Ducting & Raceways OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P RoHS: Compliant | 0 |
|
$53.2200 / $54.7400 | Order Now |
DISTI #
73359186
|
RS | Patch Cord, OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P | Panduit F92ERLNSNSNM002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3600 / $54.7400 | RFQ |
DISTI #
PANF92ERLNSNSNM002
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR LC DUPSC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Patch Cord 2m Duplex LC to Duplex SC 2 to 2 POS PL-PL RoHS: Compliant |
4 In Stock 117 Factory Stock |
|
$49.5500 / $63.5700 | Buy Now |
DISTI #
000000000005405564
|
Sager | Wire Ducting & Raceways OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P Min Qty: 1 | 0 |
|
$54.0100 / $68.1300 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 2m Duplex LC to Duplex SC 2 to 2 POS PL-PL RoHS: Compliant |
4 In Stock 117 Factory Stock |
|
$49.5500 / $63.5700 | Buy Now |
Part Details for F92ERLNSNSNM002
F92ERLNSNSNM002 CAD Models
F92ERLNSNSNM002 Part Data Attributes:
|
F92ERLNSNSNM002
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92ERLNSNSNM002
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |