Part Details for F92ERLNLNSNF002 by Panduit Corp
Overview of F92ERLNLNSNF002 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERLNLNSNF002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92ERLNLNSNF002
|
Avnet Americas | OS2 2F 1.6MM PC OFNR LC DUP/LC DUP STD P (Alt: F92ERLNLNSNF002) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$48.5600 | Buy Now |
DISTI #
644-F92ERLNLNSNF002
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$67.9400 / $76.6900 | Order Now |
DISTI #
PANF92ERLNLNSNF002
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.5600 / $56.6400 | Buy Now |
DISTI #
000000000007181863
|
Sager | OS2 2F 1.6MM PC OFNR LC DUP/LC DUP STD P Min Qty: 1 | 0 |
|
$52.9300 / $66.7700 | Buy Now |