Part Details for F92EPKJKJSJM006 by Panduit Corp
Overview of F92EPKJKJSJM006 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPKJKJSJM006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPKJKJSJM006
|
Avnet Americas | OS2 2F 1.6MM PC OFNP LC KEY J / LC KEY J (Alt: F92EPKJKJSJM006) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$58.9800 | Buy Now |
DISTI #
644-F92EPKJKJSJM006
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key J / LC Key J RoHS: Compliant | 0 |
|
$85.1600 / $90.4800 | Order Now |
DISTI #
PANF92EPKJKJSJM006
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP LC KEY J LC KEY J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9800 / $68.7900 | Buy Now |
DISTI #
000000000007181583
|
Sager | OS2 2F 1.6MM PC OFNP LC KEY J / LC KEY J Min Qty: 1 | 0 |
|
$64.2800 / $81.0900 | Buy Now |