Part Details for F92EPKDKDSDM002 by Panduit Corp
Overview of F92EPKDKDSDM002 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPKDKDSDM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPKDKDSDM002
|
Avnet Americas | OS2 2F 1.6MM PC OFNP LC KEY D / LC KEY D (Alt: F92EPKDKDSDM002) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$55.3900 | Buy Now |
DISTI #
644-F92EPKDKDSDM002
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key D / LC Key D RoHS: Compliant | 0 |
|
$77.4900 / $87.4800 | Order Now |
DISTI #
PANF92EPKDKDSDM002
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP LC KEY D LC KEY D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.3900 / $64.6000 | Buy Now |
DISTI #
000000000007181369
|
Sager | OS2 2F 1.6MM PC OFNP LC KEY D / LC KEY D Min Qty: 1 | 0 |
|
$60.3700 / $76.1600 | Buy Now |