Part Details for F92ELQ1SNSNM1.5 by Panduit Corp
Overview of F92ELQ1SNSNM1.5 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ELQ1SNSNM1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18945-ND
|
DigiKey | OS2 2F 1.6MM PC LSZH PUSHPULL LC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$56.7000 | Buy Now |
DISTI #
F92ELQ1SNSNM1.5
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord LSZH OS2 9/125um 1.5m Push-Pull LC Duplex to SC Duplex Bag - Bulk (Alt: F92ELQ1SNSNM1.5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3300 | Buy Now |
DISTI #
644-F92ELQ1SNSNM1.5
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC LSZH PushPull LC/SC Dup RoHS: Compliant | 0 |
|
$56.7000 | Order Now |
DISTI #
V99:2348_22912790
|
Arrow Electronics | Cable Assembly Patch Cord 1.5m Duplex LC to Duplex SC 2 to 2 POS PL-PL Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$21.0000 | Buy Now |
DISTI #
73359060
|
RS | Patch Cord, OS2 2f 1.6mm PC LSZH PushPull LC/SC Dup | Panduit F92ELQ1SNSNM1.5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8900 / $53.6400 | RFQ |
DISTI #
PANF92ELQ1SNSNM1.5
|
Heilind Electronics | OS2 2F 1.6MM PC LSZH PUSHPULL LCSC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3300 / $59.8700 | Buy Now |
DISTI #
32747557
|
Verical | Cable Assembly Patch Cord 1.5m Duplex LC to Duplex SC 2 to 2 POS PL-PL Bag Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$21.0000 | Buy Now |
DISTI #
000000000005832086
|
Sager | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC LSZH PushPull LC/SC Dup Min Qty: 1 | 0 |
|
$55.9400 / $70.5800 | Buy Now |