Part Details for F92ELQ1SNSNM013 by Panduit Corp
Overview of F92ELQ1SNSNM013 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ELQ1SNSNM013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92ELQ1SNSNM013-ND
|
DigiKey | OS2 2F 1.6MM LSZH PP LC/SC DUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4400 | Buy Now |
DISTI #
F92ELQ1SNSNM013
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord LSZH OS2 9/125um 13m Push-Pull LC Duplex to SC Duplex Bag - Bulk (Alt: F92ELQ1SNSNM013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1400 | Buy Now |
DISTI #
644-F92ELQ1SNSNM013
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC LSZH PushPull LC/SC Dup RoHS: Compliant | 0 |
|
$66.4400 | Order Now |
DISTI #
73359022
|
RS | Patch Cord, OS2 2f 1.6mm PC LSZH PushPull LC/SC Dup | Panduit F92ELQ1SNSNM013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4600 / $62.8600 | RFQ |
DISTI #
PANF92ELQ1SNSNM013
|
Heilind Electronics | OS2 2F 1.6MM PC LSZH PUSHPULL LCSC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.1400 / $76.9900 | Buy Now |
DISTI #
000000000005832048
|
Sager | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC LSZH PushPull LC/SC Dup Min Qty: 1 | 0 |
|
$65.5500 / $82.7000 | Buy Now |