Part Details for F92ELBNBNSNM043 by Panduit Corp
Overview of F92ELBNBNSNM043 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ELBNBNSNM043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005554362
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 1.6mm Jacket Patchcord LSZH | 0 |
|
Buy Now |
Part Details for F92ELBNBNSNM043
F92ELBNBNSNM043 CAD Models
F92ELBNBNSNM043 Part Data Attributes
|
F92ELBNBNSNM043
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92ELBNBNSNM043
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC/APC | |
Connector Side2 | LC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO |