Part Details for F92ELB1LNSNM008 by Panduit Corp
Overview of F92ELB1LNSNM008 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ELB1LNSNM008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92ELB1LNSNM008-ND
|
DigiKey | OS2 2F 1.6MM PC LSZH LC APC/LC D Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5840 | Buy Now |
DISTI #
F92ELB1LNSNM008
|
Avnet Americas | Cable Assembly Fiber Optic 8m LC/APC to LC Duplex Plug-Plug - Bulk (Alt: F92ELB1LNSNM008) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5900 | Buy Now |
DISTI #
644-F92ELB1LNSNM008
|
Mouser Electronics | Fiber Optic Cables OS2 2f 1.6mm PC LSZH LC APC/LC Duplex St RoHS: Compliant | 0 |
|
$67.6400 / $86.2100 | Order Now |
DISTI #
73358831
|
RS | Patch Cord, OS2 2f 1.6mm PC LSZH LC/APC to LC Duplex | Panduit F92ELB1LNSNM008 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0600 / $57.0500 | RFQ |
DISTI #
PANF92ELB1LNSNM008
|
Heilind Electronics | OS2 2F 1.6MM PC LSZH LC APCLC DUPLEX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.5900 / $63.6700 | Buy Now |
DISTI #
000000000006319246
|
Sager | Fiber Optic Cables OS2 2f 1.6mm PC LSZH LC APC/LC Duplex St Min Qty: 1 | 0 |
|
$59.5000 / $75.0600 | Buy Now |