Part Details for F923RANANSNM042 by Panduit Corp
Overview of F923RANANSNM042 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923RANANSNM042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5638
|
Newark | Os2 2 Fiber 3Mm Jacket Patchcord Riser S |Panduit F923RANANSNM042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1600 / $98.1100 | Buy Now |
DISTI #
F923RANANSNM042-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0200 | Buy Now |
DISTI #
F923RANANSNM042
|
Avnet Americas | Cable Assembly Riser 42m SC/APC to SC/APC PL-PL - Bulk (Alt: F923RANANSNM042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.6800 | Buy Now |
DISTI #
644-F923RANANSNM042
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Riser S RoHS: Compliant | 0 |
|
$85.5000 / $88.0200 | Order Now |
DISTI #
73358633
|
RS | Patch Cord, OS2,2-Fiber, PC, SC-APC duplex, Riser,42M | Panduit F923RANANSNM042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4400 / $83.2700 | RFQ |
DISTI #
PANF923RANANSNM042
|
Heilind Electronics | OS2 2 FIBER 3MM JACKET RISER PATCHCORD S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.6800 / $102.0100 | Buy Now |
DISTI #
000000000005405286
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Riser S Min Qty: 1 | 0 |
|
$86.8500 / $109.5600 | Buy Now |
Part Details for F923RANANSNM042
F923RANANSNM042 CAD Models
F923RANANSNM042 Part Data Attributes
|
F923RANANSNM042
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F923RANANSNM042
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO |