There are no models available for this part yet.
Overview of F923PANSNSNM045 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F923PANSNSNM045 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X5542
|
Newark | Os2 2F 3Mm Pc Ofnp Sc Apc/Sc Duplex St |Panduit F923PANSNSNM045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1400 / $98.0900 | Buy Now | |
DISTI #
F923PANSNSNM045-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0000 | Buy Now | |
DISTI #
F923PANSNSNM045
|
Avnet Americas | OS2 2 FIBER 3MM JACKET PATCHCORD PLENUM - Bulk (Alt: F923PANSNSNM045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.6600 | Buy Now | |
DISTI #
644-F923PANSNSNM045
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 3mm PC OFNP SC APC / SC Duplex St RoHS: Compliant | 0 |
|
$85.9400 / $88.0000 | Order Now | |
DISTI #
73358536
|
RS | OS2 2 Fiber 3mm Jacket Patchcord Plenum | Panduit F923PANSNSNM045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4300 / $83.2600 | RFQ | |
DISTI #
PANF923PANSNSNM045
|
Heilind Electronics | OS2 2F 3MM PC OFNP SC APC SC DUPLEX ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.6600 / $101.9800 | Buy Now | ||
DISTI #
000000000005405190
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Plenum Min Qty: 1 | 0 |
|
$86.8300 / $109.5400 | Buy Now |
CAD Models for F923PANSNSNM045 by Panduit Corp
Part Data Attributes for F923PANSNSNM045 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: IEC 60793-2-10
|
Application
|
DATA CENTER
|
Approvals
|
IEC; TIA
|
Connector Side1
|
SC-APC
|
Connector Side2
|
SC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3 mm
|
IEC Conformance
|
NO
|
Length
|
45 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|