Part Details for F923PANSNSNM034 by Panduit Corp
Overview of F923PANSNSNM034 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923PANSNSNM034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5531
|
Newark | Os2 2F 3Mm Pc Ofnp Sc Apc/Sc Duplex St |Panduit F923PANSNSNM034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7300 / $88.4000 | Buy Now |
DISTI #
F923PANSNSNM034-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3100 | Buy Now |
DISTI #
F923PANSNSNM034
|
Avnet Americas | OS2 2 FIBER 3MM JACKET PATCHCORD PLENUM - Bulk (Alt: F923PANSNSNM034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7900 | Buy Now |
DISTI #
644-F923PANSNSNM034
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 3mm PC OFNP SC APC / SC Duplex St RoHS: Compliant | 0 |
|
$77.1200 / $79.3100 | Order Now |
DISTI #
73358525
|
RS | OS2 2 Fiber 3mm Jacket Patchcord Plenum | Panduit F923PANSNSNM034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7800 / $75.0300 | RFQ |
DISTI #
PANF923PANSNSNM034
|
Heilind Electronics | OS2 2F 3MM PC OFNP SC APC SC DUPLEX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.7900 / $91.9100 | Buy Now |
DISTI #
000000000005405179
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Plenum Min Qty: 1 | 0 |
|
$78.2500 / $98.7100 | Buy Now |
Part Details for F923PANSNSNM034
F923PANSNSNM034 CAD Models
F923PANSNSNM034 Part Data Attributes
|
F923PANSNSNM034
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F923PANSNSNM034
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | SC-APC | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 34 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |