Part Details for F923LSNSNSNM5.5 by Panduit Corp
Overview of F923LSNSNSNM5.5 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923LSNSNSNM5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F923LSNSNSNM5.5-ND
|
DigiKey | OS2 2F 3MM LSZH SC DUP SC STD Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9060 | Buy Now |
DISTI #
F923LSNSNSNM5.5
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord LSZH OS2 9/125um 5.5m SC Duplex to SC Duplex Bag - Bulk (Alt: F923LSNSNSNM5.5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1000 | Buy Now |
DISTI #
644-F923LSNSNSNM5.5
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 3mm PC LSZH SC Dup / SC Dup Std P RoHS: Compliant | 0 |
|
$55.9000 / $82.2700 | Order Now |
DISTI #
73358437
|
RS | Patch Cord, OS2 2f 3mm PC LSZH SC Dup/SC Dup Std Pol | Panduit F923LSNSNSNM5.5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6300 / $54.4400 | RFQ |
DISTI #
PANF923LSNSNSNM5.5
|
Heilind Electronics | OS2 2F 3MM PC LSZH SC DUP SC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1000 / $60.7700 | Buy Now |
DISTI #
000000000005832010
|
Sager | Fiber Optic Cable Assemblies OS2 2f 3mm PC LSZH SC Dup/SC Dup Std Pol Min Qty: 1 | 0 |
|
$56.7800 / $71.6300 | Buy Now |