Part Details for F921V224MAA by Kyocera AVX Components
Results Overview of F921V224MAA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F921V224MAA Information
F921V224MAA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F921V224MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3247
|
Newark | Tantalum Capacitor, 0.22Uf 35V 10 Ohm 20%, 3216-12, Capacitance:0.22Μf, Voltage(Dc):35V, Capacito... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3670 | Buy Now |
DISTI #
49H8729
|
Newark | Capacitor Tant, 0.22Uf 35V 10 Ohm 20%, 3216-12, Full Reel, Capacitance:0.22Μf, Voltage(Dc):35V, C... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2020 | Buy Now |
DISTI #
478-8130-1-ND
|
DigiKey | CAP TANT 0.22UF 20% 35V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2590 In Stock |
|
$0.3199 / $1.0800 | Buy Now |
DISTI #
F921V224MAA
|
Avnet Americas | Cap Tant Solid 0.22uF 35V A CASE 20% (3.2 X 1.6 X 1.1mm) SMD 3216-12 T/R - Tape and Reel (Alt: F921V... more RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1805 / $0.1842 | Buy Now |
DISTI #
647-F921V224MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.22uF 3.2x1.6 RoHS: Compliant | 7610 |
|
$0.1880 / $0.6600 | Buy Now |
DISTI #
73978879
|
RS | Tantalum - NTP Conformal0.22 uF,35 V | AVX F921V224MAA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3820 / $0.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.1771 | Buy Now |
DISTI #
SMC-F921V224MAA
|
Sensible Micro Corporation | Cap, Tant, 0.22Uf, 20%, 35V, 1206 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 294 |
|
RFQ |
Part Details for F921V224MAA
F921V224MAA CAD Models
F921V224MAA Part Data Attributes
|
F921V224MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F921V224MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 31 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |