Part Details for F920E475MPA by Nichicon Corporation
Overview of F920E475MPA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F920E475MPA
F920E475MPA CAD Models
F920E475MPA Part Data Attributes
|
F920E475MPA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F920E475MPA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | F92 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F920E475MPA
This table gives cross-reference parts and alternative options found for F920E475MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F920E475MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F920E475MPE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Nichicon Corporation | F920E475MPA vs F920E475MPE |
TMC0EP475MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 4.7uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | F920E475MPA vs TMC0EP475MLLH |
TYTPP0E475MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | F920E475MPA vs TYTPP0E475MTRF |