Part Details for F920E107MBA by Nichicon Corporation
Overview of F920E107MBA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F920E107MBA
F920E107MBA CAD Models
F920E107MBA Part Data Attributes:
|
F920E107MBA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F920E107MBA
Nichicon Corporation
Cap,Tantalum / Ta2O5,100uF,2.5VDC,20% -Tol,20% +Tol
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1311 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.1 mm | |
Length | 3.4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Series | F92 (2.5V) | |
Size Code | 1311 | |
Width | 2.8 mm |