There are no models available for this part yet.
Overview of F91ER1NANSNM007 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F91ER1NANSNM007 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-F91ER1NANSNM007-ND
|
DigiKey | OS2 1F 1.6MM PC OFNR LC SIMPLEX Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0970 | Buy Now | |
DISTI #
F91ER1NANSNM007
|
Avnet Americas | Cable Assembly OS2 900μm Buffer Fiber 7m Simplex LC to Simplex SC/APC Plug-Plug - Bulk (Alt: F91ER1NANSNM007) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3900 | Buy Now | |
DISTI #
644-F91ER1NANSNM007
|
Mouser Electronics | Fiber Optic Cables OS2 1f 1.6mm PC OFNR LC Simplex to SC/AP RoHS: Compliant | 0 |
|
$43.2400 / $55.8900 | Order Now | |
DISTI #
PANF91ER1NANSNM007
|
Heilind Electronics | OS2 1F 1.6MM PC OFNR LC TO SIMPLEX SCAP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3900 / $41.2800 | Buy Now | ||
DISTI #
000000000006391323
|
Sager | Fiber Optic Cables OS2 1f 1.6mm PC OFNR LC Simplex to SC/AP Min Qty: 1 | 0 |
|
$38.5800 / $48.6600 | Buy Now |
CAD Models for F91ER1NANSNM007 by Panduit Corp
Part Data Attributes for F91ER1NANSNM007 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Application
|
TELECOMMUNICATION, DATA CENTERS
|
Approvals
|
EN; IEC; TIA
|
Connector Side1
|
LC
|
Connector Side2
|
SC/APC
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
1.6 mm
|
IEC Conformance
|
YES
|
Length
|
7 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|