Part Details for F91BN3NNNSNM001 by Panduit Corp
Overview of F91BN3NNNSNM001 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F91BN3NNNSNM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W7952
|
Newark | Os2 1F 900Um Buff Sc Sim/Pigtail Std Pol |Panduit F91BN3NNNSNM001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1600 / $19.6300 | Buy Now |
DISTI #
298-12637-ND
|
DigiKey | FIBER OPTIC CBL SC-CBL SIMPLX 1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$12.9623 / $15.4700 | Buy Now |
DISTI #
F91BN3NNNSNM001
|
Avnet Americas | Cable Assembly Fiber Optic 1m SC PL - Bulk (Alt: F91BN3NNNSNM001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2500 | Buy Now |
DISTI #
644-F91BN3NNNSNM001
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 1f 900um Buff SC Sim/Pigtail Std Pol RoHS: Compliant | 0 |
|
$14.2300 / $15.4600 | Order Now |
DISTI #
71122518
|
RS | OS2 1 fiber, 900m buffered, patch cord, no jacket, SC to pigtail, Blue, 1 meter | Panduit F91BN3NNNSNM001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3900 / $15.4700 | RFQ |
DISTI #
PANF91BN3NNNSNM001
|
Heilind Electronics | OS2 1F 900UM BUFF SC STD POL SIMPIGTAIL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OS1/OS2 1-fiber, 900μm buffered, patch cord with no jacket, SC to pigtail, Std. IL. RoHS: Compliant | 0 |
|
$13.2500 / $15.4500 | Buy Now |