Part Details for F91864-000 by TE Connectivity
Overview of F91864-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for F91864-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F91864-000
|
Avnet Americas | DWP-125-1/4-KIT3-REFILL - Bulk (Alt: F91864-000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$11.4180 / $13.7403 | Buy Now |
DISTI #
571-F91864-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DWP-125-1/4 KIT3-REFILL RoHS: Compliant | 0 |
|
$13.6900 / $16.1000 | Order Now |
DISTI #
71425841
|
RS | DWP-125-1/4-KIT3-REFILL | TE Connectivity F91864-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9500 / $18.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 35 Weeks Container: Box | 0Box |
|
$11.3900 | Buy Now |
|
Onlinecomponents.com | DWP-125-1/4-KIT3-REFILL RoHS: Compliant |
20 In Stock |
|
$12.3900 / $15.0100 | Buy Now |
DISTI #
RYCDWP-125-1/4-KIT3-REFIL
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDWP-125-1/4-KIT3-REFIL | 0 |
|
Buy Now | |
|
Master Electronics | DWP-125-1/4-KIT3-REFILL RoHS: Compliant |
20 In Stock |
|
$12.3900 / $15.0100 | Buy Now |
Part Details for F91864-000
F91864-000 CAD Models
F91864-000 Part Data Attributes
|
F91864-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F91864-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 5 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | DUAL WALL | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |