Part Details for F913RANANSNM3.5 by Panduit Corp
Overview of F913RANANSNM3.5 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F913RANANSNM3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F913RANANSNM3.5-ND
|
DigiKey | OS2 1F 3MM PC OFNR SC/APC TO SC/ Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7540 | Buy Now |
DISTI #
F913RANANSNM3.5
|
Avnet Americas | Cable Assembly OS2 900μm Buffer Fiber 3.5m Simplex SC/APC to Simplex SC/APC Plug-Plug - Bulk (Alt: F913RANANSNM3.5) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1800 | Buy Now |
DISTI #
644-F913RANANSNM3.5
|
Mouser Electronics | Fiber Optic Cables OS2 1f 3mm PC OFNR SC/APC to SC/APC Std RoHS: Compliant | 0 |
|
$37.7500 / $53.9700 | Order Now |
DISTI #
PANF913RANANSNM3.5
|
Heilind Electronics | OS2 1F 3MM PC OFNR SCAPC TO SCAPC STD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1800 / $39.8700 | Buy Now |
DISTI #
000000000006391051
|
Sager | Fiber Optic Cables OS2 1f 3mm PC OFNR SC/APC to SC/APC Std Min Qty: 1 | 0 |
|
$37.2500 / $46.9900 | Buy Now |
Part Details for F913RANANSNM3.5
F913RANANSNM3.5 CAD Models
F913RANANSNM3.5 Part Data Attributes
|
F913RANANSNM3.5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F913RANANSNM3.5
Panduit Corp
Cable Assembly, 1 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO |