Part Details for F913LANANSNM020 by Panduit Corp
Overview of F913LANANSNM020 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F913LANANSNM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F913LANANSNM020-ND
|
DigiKey | FIBER PATCHCORDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4000 | Buy Now |
DISTI #
F913LANANSNM020
|
Avnet Americas | Cable Assembly OS2 LSZH 20m Simplex SC/APC to Simplex SC/APC Plug-Plug - Bulk (Alt: F913LANANSNM020) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4700 | Buy Now |
DISTI #
644-F913LANANSNM020
|
Mouser Electronics | Fiber Optic Cables OS2 1f 3mm PC LSZH SC/APC to SC/APC Std RoHS: Compliant | 0 |
|
$60.8200 / $68.6500 | Order Now |
DISTI #
PANF913LANANSNM020
|
Heilind Electronics | OS2 1F 3MM PC LSZH SCAPC TO SCAPC STD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.4700 / $55.6500 | Buy Now |
DISTI #
000000000006390959
|
Sager | Fiber Optic Cables OS2 1f 3mm PC LSZH SC/APC to SC/APC Std Min Qty: 1 | 0 |
|
$47.3800 / $59.7700 | Buy Now |
Part Details for F913LANANSNM020
F913LANANSNM020 CAD Models
F913LANANSNM020 Part Data Attributes
|
F913LANANSNM020
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F913LANANSNM020
Panduit Corp
Cable Assembly, 1 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO |
Alternate Parts for F913LANANSNM020
This table gives cross-reference parts and alternative options found for F913LANANSNM020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F913LANANSNM020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F813LANANSNM020 | Cable Assembly, 1 Conductor(s), | Panduit Corp | F913LANANSNM020 vs F813LANANSNM020 |