Part Details for F911A686MCC by Kyocera AVX Components
Overview of F911A686MCC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F911A686MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5140
|
Newark | Capacitor,68Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F911A686MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 / $0.8540 | Buy Now |
DISTI #
F911A686MCCAVX-ND
|
DigiKey | CAP TANT 68UF 20% 10V 2312 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7529 | Buy Now |
DISTI #
F911A686MCC
|
Avnet Americas | TANTALUM CHIP & RADIAL LOW ESR TAPE/REEL - Tape and Reel (Alt: F911A686MCC) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 | Buy Now |
DISTI #
647-F911A686MCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 68uF 6x3.2 RoHS: Compliant | 0 |
|
$0.6530 / $0.6790 | Order Now |
DISTI #
73978924
|
RS | Low ESR MnO2,68 uF,10 V | AVX F911A686MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6010 | Buy Now |
Part Details for F911A686MCC
F911A686MCC CAD Models
F911A686MCC Part Data Attributes
|
F911A686MCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F911A686MCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for F911A686MCC
This table gives cross-reference parts and alternative options found for F911A686MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F911A686MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C686M010C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs TR3C686M010C0300 |
TR3C686M010F0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs TR3C686M010F0275 |
TR3C686M010C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs TR3C686M010C0200 |
293D686X0010C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs 293D686X0010C8T |
T491C686M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | F911A686MCC vs T491C686M010AH |
293D686X0010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs 293D686X0010C2WE3 |
TR3C686M010C0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs TR3C686M010C0275 |
TR3C686M010C0225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs TR3C686M010C0225 |
TR3C686M010D0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs TR3C686M010D0275 |
293D686X0010C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | F911A686MCC vs 293D686X0010C2TE3 |