Part Details for F91-32-L by Panduit Corp
Overview of F91-32-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F91-32-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3909
|
Newark | Terminal, Wire Ferrule, 4/0Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:0000Awg, Conductor Area Csa:120Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:32Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit F91-32-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $4.0800 | Buy Now |
DISTI #
298-14483-ND
|
DigiKey | CONN FERRULE 4/0AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
382 In Stock |
|
$3.7501 / $4.4800 | Buy Now |
DISTI #
F91-32-L
|
Avnet Americas | Ferrules Terminal (4/0)AWG 32mm 17mm Tin - Bag (Alt: F91-32-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.8027 | Buy Now |
DISTI #
71336947
|
RS | Ferrule, No Sleeve, 4/0 AWG - 250 kcmilWire Size, 1.25" Pin Length | Panduit F91-32-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$3.4500 / $4.4800 | Buy Now |
DISTI #
PANF91-32-L
|
Heilind Electronics | FERRULE, NO SLEEVE, 4/0 A 250 KCMIL | Americas - 367 in Stock |
|
$3.6854 / $3.9925 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal (4/0)AWG 32mm 17mm Tin RoHS: Compliant |
150 In Stock |
|
$3.7800 / $4.0900 | Buy Now |
DISTI #
79662589
|
Verical | Ferrules Terminal (4/0)AWG Copper 32mm Tin Bag RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2404 | Americas - 150 |
|
$5.1105 / $5.4172 | Buy Now |
DISTI #
PANF91-32-L
|
Interstate Connecting Components | FERRULE, NO SLEEVE, 4/0 A 250 KCMIL | 110 |
|
$3.6854 / $3.9925 | Buy Now |
DISTI #
000000000003583903
|
Sager | Terminals LRG FERR NON-INSUL 4/0-250 kcmil 1.25 Min Qty: 50 | 0 |
|
$2.9200 / $3.6900 | Buy Now |
|
Master Electronics | Ferrules Terminal (4/0)AWG 32mm 17mm Tin RoHS: Compliant |
150 In Stock |
|
$3.7800 / $4.0900 | Buy Now |