Part Details for F9014 by Thomas & Betts
Overview of F9014 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9981
|
Newark | Non-Ins Ferrule 14 2.5 Mm2 Lg .70 |Abb Thomas & Betts F9014 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Ferrule - Length 0.709 in/18mm - ID 0.087 in/2.2mm - OD 0.139 in/3.4mm - Conductor Size 14 AWG/2.5mm - Copper - Tin Plated. RoHS: Compliant | 0 |
|
$0.1647 / $0.1972 | Buy Now |
|
Master Electronics | Non-Insulated Ferrule - Length 0.709 in/18mm - ID 0.087 in/2.2mm - OD 0.139 in/3.4mm - Conductor Size 14 AWG/2.5mm - Copper - Tin Plated. RoHS: Compliant | 0 |
|
$0.1647 / $0.1972 | Buy Now |