Part Details for F9009 by Thomas & Betts
Overview of F9009 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9976
|
Newark | Non-Ins Ferrule 16 1.5 Mm2 Lg .47 |Abb Thomas & Betts F9009 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 16AWG 12mm RoHS: Compliant |
22 In Stock |
|
$0.1911 / $0.2446 | Buy Now |
|
Master Electronics | Ferrules Terminal 16AWG 12mm RoHS: Compliant |
22 In Stock |
|
$0.1911 / $0.2446 | Buy Now |