F881KH222M300A
KEMET Corporation
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 3916, RADIAL LEADED

Overview of F881KH222M300A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F881KH222M300A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC9285
Newark Cap, 2200Pf, 20%, Pp, Radial, Capacitance:2200Pf, Suppression Class:Y2, Product Range:F881 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet F881KH222M300A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 5073
  • 10 $0.4170
  • 25 $0.3680
  • 50 $0.3180
  • 100 $0.2690
  • 500 $0.2500
  • 1,000 $0.2290
  • 2,500 $0.2010
$0.2010 / $0.4170 Buy Now
DISTI # 399-F881KH222M300A-ND
DigiKey CAP FILM 2200PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bag 3164
In Stock
  • 1 $0.7500
  • 10 $0.5030
  • 50 $0.4002
  • 100 $0.3304
  • 500 $0.2582
  • 1,500 $0.2194
  • 3,000 $0.2065
  • 6,000 $0.1936
$0.1936 / $0.7500 Buy Now
DISTI # 80-F881KH222M300A
Mouser Electronics Safety Capacitors 2200PF 300V RoHS: Compliant 5820
  • 1 $0.7500
  • 10 $0.4010
  • 100 $0.2590
  • 1,000 $0.2200
  • 1,500 $0.1930
  • 10,500 $0.1900
  • 24,000 $0.1890
$0.1890 / $0.7500 Buy Now
DISTI # 66688739
Verical Cap Film Suppression Y2 0.0022uF 1000VDC/300VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Bulk RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2251 Americas - 4500
  • 4,500 $0.1783
  • 6,000 $0.1766
  • 10,500 $0.1755
  • 24,000 $0.1743
  • 51,000 $0.1716
$0.1716 / $0.1783 Buy Now
DISTI # F881KH222M300A
TME Capacitor: polypropylene, F88, 2.2nF, 10x9x4mm, THT, ±20%, 7.5mm Min Qty: 1500 0
  • 1,500 $0.1530
$0.1530 RFQ
DISTI # F881KH222M300A
Avnet Abacus Safety Capacitor, 2200 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F881KH222M300A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F881KH222M300A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F881KH222M300A by KEMET Corporation

F881KH222M300A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3916
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9 mm
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. F881KH222M300A
    KEMET Corporation
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 3916, RADIAL LEADED
    VS

Related Parts for F881KH222M300A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F881KH222M300A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F881KH222M300A by KEMET Corporation

  • Please alert me when F881KH222M300A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F881KH222M300A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F881KH222M300A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F881KH222M300A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F881KH222M300A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F881KH222M300A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: