-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 3916, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4092
|
Newark | 1800Pf 300V |Kemet F881KH182M300R Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 | Buy Now |
DISTI #
399-F881KH182M300RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 8400 Lead time: 27 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1772 | Buy Now |
DISTI #
80-F881KH182M300R
|
Mouser Electronics | Safety Capacitors 1000V 1800pF 20% LS=7.5mm RoHS: Compliant | 0 |
|
$0.1730 / $0.1760 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881KH182M300R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881KH182M300R
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 3916, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |