F881FH274K300Z
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED

Overview of F881FH274K300Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F881FH274K300Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC3998
Newark .270Uf 300V |Kemet F881FH274K300Z RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.6600
  • 1,000 $3.2300
  • 2,500 $3.0100
$3.0100 / $3.6600 Buy Now
DISTI # 399-F881FH274K300Z-ND
DigiKey CAP FILM POLYPROP RAD Y2 Min Qty: 600 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 600 $3.3956
$3.3956 Buy Now
DISTI # 80-F881FH274K300Z
Mouser Electronics Safety Capacitors 1000V 0.27uF 10% LS=27.5mm RoHS: Compliant 0
  • 600 $3.4000
$3.4000 Order Now

CAD Models for F881FH274K300Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F881FH274K300Z by KEMET Corporation

F881FH274K300Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
PIZZA PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
21 mm
Want to compare parts?
  1. F881FH274K300Z
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for F881FH274K300Z

This table gives cross-reference parts and alternative options found for F881FH274K300Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881FH274K300Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F872FH274K480ZLH0A CAPACITOR, METALLIZED FILM KEMET Corporation F881FH274K300Z vs F872FH274K480ZLH0A
F881FH274K300ZLH0J Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.27uF, KEMET Corporation F881FH274K300Z vs F881FH274K300ZLH0J
F872FH274K480ZLH0J Film Capacitor, KEMET Corporation F881FH274K300Z vs F872FH274K480ZLH0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F881FH274K300Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F881FH274K300Z by KEMET Corporation

  • Please alert me when F881FH274K300Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F881FH274K300Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F881FH274K300Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F881FH274K300Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F881FH274K300Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F881FH274K300Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: