-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3804
|
Newark | .068Uf 300V |Kemet F881BY683K300C RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 / $0.6870 | Buy Now |
DISTI #
399-F881BY683K300C-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 1800 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6615 | Buy Now |
DISTI #
80-F881BY683K300C
|
Mouser Electronics | Safety Capacitors 1000V 0.068uF 10% LS=15mm RoHS: Compliant | 0 |
|
$0.6820 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881BY683K300C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881BY683K300C
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for F881BY683K300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881BY683K300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I26800000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F881BY683K300C vs R413I26800000K |
413I2680CK00K | Film Capacitor | KEMET Corporation | F881BY683K300C vs 413I2680CK00K |
413I2680JH00K | Film Capacitor | KEMET Corporation | F881BY683K300C vs 413I2680JH00K |
R413I2680JB00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881BY683K300C vs R413I2680JB00K |
R413I2680CK00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F881BY683K300C vs R413I2680CK00K |
413I26804000K | Film Capacitor | KEMET Corporation | F881BY683K300C vs 413I26804000K |
F881BY683K300A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F881BY683K300C vs F881BY683K300A |
F881BY683K300Z | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F881BY683K300C vs F881BY683K300Z |
413I2680JE00K | Film Capacitor | KEMET Corporation | F881BY683K300C vs 413I2680JE00K |
F881BY683K300L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F881BY683K300C vs F881BY683K300L |