Part Details for F881BB562J300Z by KEMET Corporation
Overview of F881BB562J300Z by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F881BB562J300Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3332
|
Newark | 5600Pf 300V |Kemet F881BB562J300Z RoHS: Not Compliant Min Qty: 5644 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
399-F881BB562J300Z-ND
|
DigiKey | 5600PF 300V Min Qty: 5644 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2333 | Buy Now |
Part Details for F881BB562J300Z
F881BB562J300Z CAD Models
F881BB562J300Z Part Data Attributes
|
F881BB562J300Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881BB562J300Z
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 7116 | |
Terminal Pitch | 15 mm | |
Width | 4 mm |
Alternate Parts for F881BB562J300Z
This table gives cross-reference parts and alternative options found for F881BB562J300Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881BB562J300Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881BB562J300P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881BB562J300Z vs F881BB562J300P |
F881BB562J300R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881BB562J300Z vs F881BB562J300R |
F881BB562J300C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881BB562J300Z vs F881BB562J300C |
F881BB562J300ALF0J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, 7116, | KEMET Corporation | F881BB562J300Z vs F881BB562J300ALF0J |