-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5128, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9280
|
Newark | Cap, 0.01Μf, 20%, Pp, Radial, Capacitance:10000Pf, Suppression Class:Y2, Product Range:F881 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet F881AO103M300A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2770 |
|
$0.3900 / $0.6660 | Buy Now |
DISTI #
399-F881AO103M300A-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
700 In Stock |
|
$0.3141 / $1.0100 | Buy Now |
DISTI #
80-F881AO103M300A
|
Mouser Electronics | Safety Capacitors 1000V 0.01uF 20% LS=10mm RoHS: Compliant | 2667 |
|
$0.3250 / $1.0100 | Buy Now |
DISTI #
F881AO103M300A
|
TME | Capacitor: polypropylene, F88, 10nF, 13x17x7mm, THT, ±20%, 10mm Min Qty: 700 | 0 |
|
$0.2790 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881AO103M300A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881AO103M300A
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5128, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |