F873RW394J760Z
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM

Overview of F873RW394J760Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F873RW394J760Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC3013
Newark .390Uf 760V |Kemet F873RW394J760Z RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.3900
  • 500 $4.0700
$4.0700 / $4.3900 Buy Now
DISTI # 399-F873RW394J760Z-ND
DigiKey .390UF 760V Min Qty: 364 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 364 $4.2368
$4.2368 Buy Now

CAD Models for F873RW394J760Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F873RW394J760Z by KEMET Corporation

F873RW394J760Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.39 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19 mm
Length
41 mm
Manufacturer Series
F873
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
760 V
Series
F873
Terminal Pitch
37.5 mm
Width
24 mm
Want to compare parts?
  1. F873RW394J760Z
    KEMET Corporation
    CAPACITOR, METALLIZED FILM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F873RW394J760Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F873RW394J760Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F873RW394J760Z would you like to use for your alert(s)?
  • Please alert me when F873RW394J760Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F873RW394J760Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F873RW394J760Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F873RW394J760Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F873RW394J760Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F873RW394J760Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: