-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC2981
|
Newark | .330Uf 760V |Kemet F873RH334K760Z RoHS: Not Compliant Min Qty: 616 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.5900 | Buy Now |
DISTI #
399-F873RH334K760Z-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 616 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.1316 | Buy Now |
DISTI #
80-F873RH334K760Z
|
Mouser Electronics | Safety Capacitors 1500V 0.33uF 10% LS=37.5mm RoHS: Compliant | 0 |
|
$2.9600 / $3.1300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F873RH334K760Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F873RH334K760Z
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |