-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F873DP104M760R by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9831
|
Newark | .100Uf 760V |Kemet F873DP104M760R RoHS: Not Compliant Min Qty: 868 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $1.1100 | Buy Now |
DISTI #
399-F873DP104M760RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 868 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9544 | Buy Now |
DISTI #
80-F873DP104M760R
|
Mouser Electronics | Safety Capacitors .100UF 760V RoHS: Compliant | 0 |
|
$0.9150 / $0.9540 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F873DP104M760R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F873DP104M760R
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for F873DP104M760R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F873DP104M760R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F873DP104M760ZLH0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, | F873DP104M760R vs F873DP104M760ZLH0J |
F873DP104M760P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F873DP104M760R vs F873DP104M760P |
F873DP104M760Z | KEMET Corporation | $0.8550 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F873DP104M760R vs F873DP104M760Z |