There are no models available for this part yet.
Overview of F872RD125J480Z by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F872RD125J480Z by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC2673
|
Newark | 1.20Uf 480V |Kemet F872RD125J480Z RoHS: Not Compliant Min Qty: 476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.1100 | Buy Now | |
DISTI #
399-F872RD125J480Z-ND
|
DigiKey | 1.20UF 480V Min Qty: 476 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2648 | Buy Now |
CAD Models for F872RD125J480Z by KEMET Corporation
Part Data Attributes for F872RD125J480Z by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
1.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
32 mm
|
Length
|
41 mm
|
Manufacturer Series
|
F872
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
480 V
|
Series
|
F872
|
Terminal Pitch
|
37.5 mm
|
Width
|
19 mm
|
Alternate Parts for F872RD125J480Z
This table gives cross-reference parts and alternative options found for F872RD125J480Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872RD125J480Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872RD125J480ZLH0A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872RD125J480Z vs F872RD125J480ZLH0A |