F872RC105K480Z
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Overview of F872RC105K480Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F872RC105K480Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC2670
Newark 1.00Uf 480V |Kemet F872RC105K480Z Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.5200
  • 1,000 $3.1100
  • 2,500 $2.8900
$2.8900 / $3.5200 Buy Now
DISTI # 399-F872RC105K480Z-ND
DigiKey CAP FILM POLYPROP RAD X1 Min Qty: 560 Lead time: 28 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 560 $3.0671
$3.0671 Buy Now
DISTI # 80-F872RC105K480Z
Mouser Electronics Safety Capacitors 1000V 1uF 10% LS=37.5mm RoHS: Compliant 0
  • 560 $3.0700
$3.0700 Order Now

CAD Models for F872RC105K480Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F872RC105K480Z by KEMET Corporation

F872RC105K480Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
28.5 mm
Length
41 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
PIZZA PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
480 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CUL; CQC; ENEC; UL
Surface Mount
NO
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
16 mm
Want to compare parts?
  1. F872RC105K480Z
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F872RC105K480Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F872RC105K480Z by KEMET Corporation

  • Please alert me when F872RC105K480Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F872RC105K480Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F872RC105K480Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F872RC105K480Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F872RC105K480Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F872RC105K480Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: